NL2950WL2R
BulginPanel mounting LED indicator light with stainless steel body and IP67 front panel sealing for harsh environment applications. ...
DESCRIPTION
NL2950WL2R is a panel mounting LED indicator light designed for use in harsh environments requiring front panel sealing. It features a stainless steel body with a polycarbonate lens rated UL94V-0, and provides IP67 protection classification to EN60529:1992+A2:2013 at the front of the panel. The indicator operates over a temperature range of -40°C to +80°C with storage temperatures from -40°C to +85°C, and utilizes an M12 x 1.25-6g thread size with wire lead termination. Available in multiple LED colors including red, green, yellow, and blue, this indicator is ideal for industrial control panels, machinery, and equipment where reliable visual indication and environmental protection are essential.
Search Keywords: NL2950WL2R
SPECIFICATIONS
IN STOCK: 1,058
Can Ship immediately
Minimum Order Quantity: 10
Factory Lead-Time 21 Weeks
English
Chinese
Spanish
