help desk software
MPI005P28LAAM12 by bulgin
Image is representational - see mfr. specs

MPI005P28LAAM12

Bulgin

19Mm Aluminum Vandal Resistant Swit |Bulgin Limited MPI005P28LAAM12 ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

MPI005P28LAAM12 is a 19mm stainless steel illuminated vandal-resistant push button switch designed for harsh industrial environments. It features S.P.C.O (Single Pole Change-Over) switching with momentary or latching action, a 22mm bezel diameter, and a 19.2mm ± 0.2mm fixing hole diameter. The switch offers IP65 sealing, operates across a temperature range of -25°C to +55°C, and supports maximum ratings of 5A @ 12VDC or 24VDC, 5A @ 125VAC, and 3A @ 250VAC. With 1,000,000 minimum mechanical operations and 50,000 minimum electrical operations, combined with a contact resistance of 50mO max. @ 1A, 2V, this switch is ideal for security systems, access control panels, and industrial control applications requiring durability and reliable performance in demanding conditions.

Search Keywords: MPI005P28LAAM12

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
MPI005P28LAAM12
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85365011
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40

IN STOCK: 40

Can Ship immediately

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
2
$86.83
5
$86.62
10
$86.40
20
$53.17
30
$42.10
40 +
$41.25

Tools/3D Models

Product Guides