MPI005DTELABL12
BulginANTI VANDAL SW, SPDT, 5A, 24V/125V, BLU; Available until stocks are exhausted ...
DESCRIPTION
The MPI005DTELABL12 is a 19mm stainless steel illuminated vandal-resistant push button switch designed for demanding industrial and public-access applications. It features S.P.C.O (Single Pole Change-Over) switching with both momentary and latching action options, a 22mm bezel diameter, and a 19.2mm ± 0.2mm fixing hole diameter for secure panel mounting. The switch is rated for 5A @ 12VDC, 5A @ 125VAC, and 3A @ 250VAC, with an IP65 sealing rating (IP67 available upon request) and operates reliably across -25°C to +55°C. It incorporates stainless steel and aluminium alloy construction for the switch body and button, silver contacts, and gold-plated brass terminations, achieving over 1,000,000 mechanical operations and 50,000 electrical operations. This robust design makes it ideal for harsh environments, emergency stop stations, and applications requiring high durability and vandal resistance.
Search Keywords: MPI005DTELABL12
SPECIFICATIONS
IN STOCK: 40
Can Ship immediately
MOQ for In Stock Qty: 2
MOQ for out of Stock Qty: 2
Factory Lead-Time 12 Weeks
English
Chinese
Spanish
