MPI002/FL/RD/12
BulginSwitch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Wire Lead Bulk
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Stainless Steel Vandal Resistant Illuminated IP66 Push Button Switch MPI002 Series 12V Red LED Ring Flying Leads
Search Keywords: MPI002FLRD12
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
MPI002/FL/RD/12
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
TN
ECCN:
EAR99
Supplier Standard Pack:
50
Mounting:
Panel Mount13759
Pole Throw Configuration:
SPST13761
Bushing Type:
Threaded13741
Switch Configuration:
N.O.13768
Contact Rating @ Voltage:
0.0513752A@24VDC
Actuator Style:
Flush Round Button13737
Illumination:
Red,LED
Terminal Type:
Wire Lead13770
Body Orientation:
Straight13740
IN STOCK: 0
MOQ for out of Stock Qty: 13
Factory Lead-Time 18 Weeks
English
Chinese
Spanish
