help desk software
LH1048B3700 by bulgin
Image is representational - see mfr. specs

LH1048B3700

Bulgin

Panel mounting LED lampholder indicator with IP67 sealing and stainless steel body for harsh environment applications. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

LH1048B3700 is a panel mounting LED lampholder indicator designed for use in demanding environments. It features a stainless steel body with a polycarbonate lens (UL94V-0 rated) and IP67 front panel sealing to EN60529:1992+A2:2013. The indicator operates over a temperature range of -40°C to +80°C with storage temperature from -40°C to +85°C, and uses an M12 x 1.25-6g thread size with 8.0mm panel cutout. Available in multiple LED colors including red, yellow, green, and blue with voltage options of 12VDC, 24VDC, or no ballast resistor, this indicator is ideal for industrial control panels and equipment requiring reliable visual indication in harsh conditions.

Search Keywords: LH1048B3700

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
LH1048B3700
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100

IN STOCK: 190

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
5
$4.55
25
$4.13
100
$3.97
300
$3.89
500
$3.81
1,000
$3.76
2,500
$3.72
5,000 +
$3.69

Tools/3D Models

Product Guides