help desk software
LH1048 by bulgin
Image is representational - see mfr. specs

LH1048

Bulgin

LED Panel Mt. Indicators T1 3/4 Lamp Holder ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

LH1048 is a panel mounting LED lampholder indicator designed for applications requiring environmental sealing. It features IP67 O-ring sealing between the LED and bezel, as well as between the bezel and panel. The indicator is available in black or chrome finish with LED color options including red, yellow, green, and blue, and supports voltage options of 2.0/2.2V DC or 12V DC. The body is constructed from chromed brass or black oxide coated brass, with a panel cutout of 6.0mm and maximum panel thickness of 5.5mm. This indicator is ideal for panel designs requiring sealed front panel indicators with high-intensity LED illumination.

Search Keywords: LH1048

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
LH1048
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85312020
COO:
TN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200

IN STOCK: 1,120

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$3.39
50
$3.18
200
$3.05
400
$2.62
600
$2.36
1,000
$2.22
2,600 +
$2.15

Tools/3D Models

Product Guides