help desk software
LE2950BWL39018 by bulgin
Image is representational - see mfr. specs

LE2950BWL39018

Bulgin

LED Panel Mt. Indicators Indicator Light 24V LED ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

LE2950BWL39018 is a panel mounting LED indicator designed for applications requiring environmental sealing and durability. It features a stainless steel body with a polycarbonate lens rated UL94V-0, providing IP67 protection classification to EN60529:1992+A2:2013 at the front of the panel. The indicator operates over a temperature range of -40°C to +80°C with storage temperatures from -40°C to +85°C, and utilizes an M12 x 1.25-6g thread size with a tightening torque of 0.5Nm to 0.9Nm. Available in multiple LED colors including red, green, yellow, and blue with corresponding forward voltages and luminous intensities, this indicator is ideal for industrial control panels, machinery, and equipment requiring reliable visual status indication in harsh environments.

Search Keywords: LE2950BWL39018

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
LE2950BWL39018
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541402000
COO:
TN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500

IN STOCK: 97

Can Ship immediately

You may purchase all in-stock quantity of 97

Stock lot only: 97

MOQ for In Stock Qty: 125

MOQ for out of Stock Qty: 125

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$9.801
125
$8.910
250
$5.490
375
$4.350
500 +
$4.250

Tools/3D Models

Product Guides