DESCRIPTION
L017700NAG is a miniature rocker switch designed for general appliance and electronic applications requiring reliable switching performance. The switch features a 10A 250Vac rating with a 4.8 x 0.8 mm push-on terminal configuration and operates with a 3 mm contact gap, delivering electrical life exceeding 10,000 operations. It incorporates silver alloy contact points with copper alloy current-carrying parts, achieving contact resistance below 100 mO at 12 Vdc, 1A, and maintains insulation resistance greater than 20 MO. The device is constructed with nylon 6.6 body and actuator materials, offers dielectric strength exceeding 1 kV across open contacts and 3 kV between poles, and is compliant with Class II electrical standards. This switch is commonly used in household appliances, control panels, and electronic equipment where compact, durable switching solutions are required.
Search Keywords: L017700NAG
SPECIFICATIONS
IN STOCK: 100
Can Ship immediately
You may purchase all in-stock quantity of 100
Stock lot only: 100
Minimum Order Quantity: 500
English
Chinese
Spanish
