H8800VAAAB
BulginH8800VAAAB Ultra-Thin Rocker Switch ON - OFF Sing ...
DESCRIPTION
H8800VAAAB is an ultra-thin thinline rocker switch from the Bulgin 8800 series, designed for panel mounting applications. This single-gang switch features a single contact configuration with ON-OFF functionality when pressed over terminal 1, and includes a 3mm contact gap for reliable switching. The switch is rated for 10(6)A at 250Vac with T100 1E4 (10,000 operations) or 6(2)A at 250Vac with T100 5E4 (50,000 operations), and carries UL/CSA approval for 15A at 250Vac. It features a black body and black rocker color with a matt finish, and accommodates panel thicknesses from 0.75mm to 3.00mm. Common applications include industrial control panels and equipment requiring compact, reliable switching solutions.
Search Keywords: H8800VAAAB
SPECIFICATIONS
IN STOCK: 2,506
Can Ship immediately
Minimum Order Quantity: 10
Factory Lead-Time 18 Weeks
English
Chinese
Spanish
