help desk software
H8650VBBBEN577W by bulgin
Image is representational - see manufacturer specifications
Bulgin Authorized Distributor

H8650VBBBEN577W

Rocker Switches DPST Mini Rocker Switch w/legend ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The H8650VBBBEN577W is a miniature rocker switch from Bulgin Components designed for general-purpose switching applications. It features a maximum rating of 10A at 277V and 1/2HP at 277V or 1/4HP at 125V, with a 3mm contact gap and UL/CSA approvals (UL file E45221, CSA file LR10990). The switch offers flexible configuration options including single or double contact arrangements, push-on or solder terminals, and optional illumination with neon or filament lamps. The panel cutout dimensions are 19.3 × 12.9 mm for single contact and 19.3 × 21.9 mm for double contact configurations. This switch is ideal for control panels, industrial equipment, and consumer appliances requiring reliable ON/OFF or changeover switching with compact form factor and multiple terminal options.

Search Keywords: H8650VBBBEN577W

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
H8650VBBBEN577W
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
TN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Box

FREQUENTLY ASKED QUESTIONS

Is H8650VBBBEN577W RoHS compliant?

Yes, H8650VBBBEN577W is RoHS compliant.

What is the lead time for H8650VBBBEN577W?

The standard lead time for H8650VBBBEN577W is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,178

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 250

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$13.50
50
$13.46
100
$13.43
250
$13.40
500
$7.09
750
$4.99
1,000 +
$4.89

Tools/3D Models

Product Guides