DESCRIPTION
H8620VBBB is a 3-position miniature rocker switch designed for centre-off switching applications with ON-OFF-ON functionality. It features a curved rocker actuator with a single contact configuration and is rated up to 15A at 250Vac, with additional UL/CSA approvals for 15A at 277Vac and 1/2hp at 277Vac. The switch accommodates panel thicknesses from 0.75 mm to 3.00 mm and includes a 3 mm contact gap for reliable operation. Available with push-on, solder, or PCB terminals (H-type: 4.8 × 0.8 mm), the H8620VBBB offers flexible configuration options including various rocker colours (Amber, Clear, Green, Red, White) and body colours (Black, Red, White). This switch is ideal for applications requiring three-position control in compact panel-mounted designs, such as industrial equipment, power distribution panels, and control systems where space is limited.
Search Keywords: H8620VBBB
SPECIFICATIONS
IN STOCK: 394
Can Ship immediately
You may purchase all in-stock quantity of 394
Stock lot only: 394
MOQ for In Stock Qty: 1000
MOQ for out of Stock Qty: 1000
Factory Lead-Time 18 Weeks
English
Chinese
Spanish
