help desk software
H8550XBAAA by bulgin
Image is representational - see mfr. specs

H8550XBAAA

Bulgin

H8550XBAAA Miniature Rocker Switch ON - OFF Doubl ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

H8550XBAAA is a miniature rocker switch featuring a two-colour (X-style) actuator in a compact body designed for panel mounting. The switch is rated for up to 15A at 250Vac with a 3mm contact gap and supports both single and double contact configurations in the same body size. It features a standard panel cut-out of 19.3 × 12.9 mm and is available in non-illuminated form with a black body and two-colour rocker. The switch meets UL and CSA approvals with an inrush current rating of 85A and is suitable for industrial control applications, power distribution panels, and equipment requiring reliable ON/OFF switching with visual indication through its distinctive two-colour rocker design.

Search Keywords: H8550XBAAA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
H8550XBAAA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
TN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000

IN STOCK: 950

Can Ship immediately

Minimum Order Quantity: 250

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
250
$0.971
500
$0.951
1,000
$0.930
3,000
$0.898
5,000
$0.883
8,000
$0.870
10,000 +
$0.863

Tools/3D Models

Product Guides