H8550VBBB-080W by bulgin
Image is representational - see manufacturer specifications
Bulgin Authorized Distributor

H8550VBBB-080W

Rocker Switches DPST Mini Rocker Sw. w/legend ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

H8550VBBB-080W is an illuminated miniature rocker switch designed for panel-mount applications requiring reliable switching control. The switch features a 16A, 250Vac rating with single contact switching capability and a curved rocker actuator in black body with white rocker color. It incorporates a 125V neon lamp for illumination and supports push-on, solder, and PCB terminal options. The switch is rated for 10(4)A at 250Vac with a T90 temperature class and includes UL and CSA approvals (UL file E45221, CSA file LR10990). This configuration is ideal for industrial control panels, appliances, and equipment requiring visual feedback of switch status with compact panel integration.

Search Keywords: H8550VBBB080W

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
H8550VBBB-080W
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85365080
COO:
TN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
200

FREQUENTLY ASKED QUESTIONS

Is H8550VBBB-080W RoHS compliant?

Yes, H8550VBBB-080W is RoHS compliant.

What is the lead time for H8550VBBB-080W?

The standard lead time for H8550VBBB-080W is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 750

Can Ship immediately

MOQ for In Stock Qty: 15

MOQ for out of Stock Qty: 15

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
15
$10.83
50
$10.80
100
$10.78
250
$10.75
500
$5.69
750
$4.01
1,000 +
$3.93

Tools/3D Models

Product Guides