help desk software
H3141AAKBB by bulgin

H3141AAKBB

Bulgin

SWITCH DETECTOR DPDT 5A 250V ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

H3141AAKBB is a splash-resistant refrigerator door switch designed for reliable door activation in refrigeration applications. It features a 5A, 250V ac electrical rating with momentary ON-ON switching action and a 2-circuit configuration using terminals 1, 2, 3, and 4. The switch incorporates a micro contact gap design and is rated for 50,000 operations at 25°C to 85°C, with UL and CSA approvals (UL file E45221, CSA file LR10990). The device offers choice of actuators and is available in white or black finish with gloss finish only. This switch is ideal for traditional refrigerator and freezer door applications where splash resistance and reliable momentary switching are essential.

Search Keywords: H3141AAKBB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
H3141AAKBB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85365080
COO:
TN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Box

IN STOCK: 490

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 10

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
10
$18.52
25
$18.47
50
$18.43
125
$18.38
250
$9.73
375
$6.84
500 +
$6.71

Tools/3D Models

Product Guides