help desk software
FL2950WL8R by bulgin
Image is representational - see mfr. specs

FL2950WL8R

Bulgin

Panel mounting LED indicator with stainless steel body, IP67 front panel sealing, and M12 thread for harsh environment applications. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

FL2950WL8R is a panel mounting LED indicator designed for applications requiring environmental sealing and durability. It features a stainless steel body with a polycarbonate lens (UL94V-0 rated) and provides IP67 protection classification to EN60529:1992+A2:2013 at the front of the panel. The indicator operates over a temperature range of -40°C to +80°C with storage temperatures from -40°C to +85°C, and utilizes an M12 x 1.25-6g thread size with a tightening torque of 0.5Nm to 0.9Nm. Available in multiple LED colors including red, green, yellow, and blue with voltage options of 12V DC, 24V DC, or no ballast resistor, this indicator is ideal for industrial control panels and equipment requiring reliable visual status indication in harsh environments.

Search Keywords: FL2950WL8R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
FL2950WL8R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
TN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200

IN STOCK: 140

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
5
$3.82
50
$3.42
200
$3.29
400
$2.86
600
$2.57
1,000
$2.56
2,600
$2.51
5,000 +
$2.49

Tools/3D Models

Product Guides