help desk software
FL2950WL8A by bulgin
Image is representational - see mfr. specs

FL2950WL8A

Bulgin

LED Panel Mt. Indicators Incandescent light 24V ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

FL2950WL8A is a panel mounting LED indicator designed for applications requiring environmental sealing and robust construction. It features a stainless steel body with a polycarbonate lens rated UL94V-0, and provides IP67 front panel sealing to EN60529:1992+A2:2013. The indicator operates over a temperature range of -40°C to +80°C and accepts M12 x 1.25-6g threaded mounting with panel thickness support of 0.8-1.6mm. Available LED colors include red, green, yellow, and blue with voltage options of 12V DC, 24V DC, or no ballast resistor, making it suitable for industrial control panels, machinery, and harsh environment applications.

Search Keywords: FL2950WL8A

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
FL2950WL8A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541410000
COO:
TN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box

IN STOCK: 499

Can Ship immediately

Minimum Order Quantity: 20

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
20
$9.17
50
$5.90
100
$4.70
300
$4.37
500
$4.23
1,000
$4.20
2,500
$4.19
5,000 +
$4.18

Tools/3D Models

Product Guides