help desk software
FL275C8A-CHROME by bulgin

FL275C8A-CHROME

Bulgin

LED Panel Mt. Indicators Incandescent light 24V ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

FL275C8A-CHROME is a panel mounting indicator light designed for use with neon, LED, or filament lamp illumination. It features a chrome bezel finish option and is available in multiple lens colors including red, amber, green, blue, and clear. The indicator supports various voltage options including LED configurations (6VDC, 12VDC, 24VDC), neon (125V, 250V), and filament lamps (12/14V, 24/28V). These indicator lights are commonly used in control panels and equipment where visual status indication is required, offering flexibility in illumination type and color selection.

Search Keywords: FL275C8ACHROME

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
FL275C8A-CHROME
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541410000
COO:
TN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Box

IN STOCK: 2,711

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$33.48
25
$33.39
50
$33.30
125
$33.22
250
$17.58
375
$12.37
500 +
$12.13

Tools/3D Models

Product Guides