help desk software
C936MR by bulgin
Image is representational - see mfr. specs

C936MR

Bulgin

SWITCH PUSH SPST-NO 0.5A 250V ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The C936MR is a push button switch featuring a small round push actuator with a nylon top plate and fixing neck, designed for momentary ON operation. It is rated for a maximum current of 0.5A at 250Vac or 0.25A at 250Vdc, with a micro contact gap specification. The switch has a gloss finish and is available in multiple colors including black, white, red, and green. The device measures 24.1 mm in width, 19.7 mm in depth, and 32.4 mm in height, with a contact gap of 2.2 mm. This push button switch is commonly used in control panels, industrial equipment, and consumer appliances where reliable momentary switching is required.

Search Keywords: C936MR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
C936MR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85365080
COO:
TN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100

IN STOCK: 90

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$27.03
10
$26.96
25
$26.89
50
$16.54
75
$13.10
100 +
$12.84

Tools/3D Models

Product Guides