help desk software
C6053ALBR31197W by bulgin
Image is representational - see mfr. specs

C6053ALBR31197W

Bulgin

SWITCH ROCKER DPST 20A 277V ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

C6053ALBR31197W is a standard rocker switch from Bulgin's 1500 series, designed for general-purpose switching applications. This illuminated switch features neon illumination at 250V and is available with a white body color and matt finish. The 1500 series offers ratings up to 16(4)A at 250Vac with T125 certification, and features a panel cut-out of 27.3 x 12.3mm for 'A' style bezels. Common applications include industrial equipment, appliances, and control panels where reliable switching with visual indication is required.

Search Keywords: C6053ALBR31197W

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
C6053ALBR31197W
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
TN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500

IN STOCK: 6,192

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$8.39
25
$7.69
50
$7.39
100
$7.09
250
$6.69
500
$6.39
1,000
$6.09
2,500 +
$5.77

Tools/3D Models

Product Guides