help desk software
C6050ALBWXHP1 by bulgin

C6050ALBWXHP1

Bulgin

ROCKER SWITCH ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

C6050ALBWXHP1 is a double-pole splash-resistant rocker switch designed for ON-OFF switching applications with positive break action. The switch is rated for up to 20A at 277V AC with high in-rush capability, featuring a 3mm contact gap and positive break switching mechanism. It incorporates integral splash resistance with current-carrying parts protected from moisture, and includes a BioCote antimicrobial additive verified to ISO22196:2007. The switch has a panel cut-out of 30.1 x 22.2mm with a softline matt rocker body finish. This switch is suitable for industrial control panels, appliances, and environments requiring moisture protection and antimicrobial properties, offering reliable performance with UL and CSA approvals.

Search Keywords: C6050ALBWXHP1

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
C6050ALBWXHP1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
TN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 265

Can Ship immediately

Minimum Order Quantity: 20

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
20
$3.59
90
$3.51
200 +
$3.45

Tools/3D Models

Product Guides