help desk software
C6003PLBBL2 by bulgin
Image is representational - see mfr. specs

C6003PLBBL2

Bulgin

A splash-resistant, single-contact, illuminated ON-OFF rocker switch with a 125V neon lamp. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The C6003PLBBL2 is a single-contact, illuminated ON-OFF rocker switch from the 6000 series, designed for splash-resistant applications. It features a lit window matt black rocker on a softline matt black body and is illuminated by a 125V neon lamp. This switch is designed for a panel cut-out of 30.1 x 11.1mm and has 6.3 x 0.8mm terminals. It carries robust ratings including 16(4)A at 250Vac (European) and 20A at 277Vac (UL/CSA), with a 3mm contact gap ensuring positive break switching. Its distinctive styling and durable construction make it suitable for various commercial and industrial equipment.

Search Keywords: C6003PLBBL2

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
C6003PLBBL2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85365080
COO:
TN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500

IN STOCK: 1,100

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 125

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$10.86
25
$7.59
50
$7.10
125
$6.88
250
$6.59
375
$6.53
500 +
$6.46

Tools/3D Models

Product Guides