C5503ALNAK
Illuminated single-pole rocker switch rated for 16A 250Vac with ON-OFF switching function. ...
DESCRIPTION
C5503ALNAK is an illuminated single-pole rocker switch designed for general-purpose switching applications. It features a 16A 250Vac rating with ON-OFF switching activated when pressed over terminal 3, and includes a switched neutral configuration. The switch has a 3mm contact gap with positive break switching action, operates at 85°C per UL standards, and is RoHS compliant. It accommodates panel thicknesses from 0.75 to 2.5mm with an A-style body and bezel dimensions of 30.2 x 14.0mm. This switch is commonly used in industrial control panels, appliances, and equipment requiring reliable illuminated switching with splashproof options available.
Search Keywords: C5503ALNAK
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is C5503ALNAK RoHS compliant?
Yes, C5503ALNAK is RoHS compliant.
What is the lead time for C5503ALNAK?
The standard lead time for C5503ALNAK is approximately 18 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 890
Can Ship immediately
Minimum Order Quantity: 100
Factory Lead-Time 18 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
