C5503ALBR3-G74 by bulgin
Image is representational - see manufacturer specifications
Bulgin Authorized Distributor

C5503ALBR3-G74

Rocker SW SPST Rocker Switch Lit 230V Red ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

C5503ALBR3-G74 is an illuminated rocker switch designed for panel-mount applications requiring reliable switching and visual indication. This switch supports multiple lamp voltage configurations including 125V Neon, 250V Neon, 12Vdc LED, 24Vdc LED, 12V Filament, and 24Vdc Filament options, with LED versions rated at 20-30mA forward current. The switch features a standard matt finish and supports custom legend printing and color options, with black and white legend colors available as standard. It is commonly used in industrial control panels, instrumentation, and equipment requiring both switching functionality and illuminated status indication, offering flexibility in voltage selection and visual customization for diverse application requirements.

Search Keywords: C5503ALBR3G74

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
C5503ALBR3-G74
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85365080
COO:
TN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
250

FREQUENTLY ASKED QUESTIONS

Is C5503ALBR3-G74 RoHS compliant?

Yes, C5503ALBR3-G74 is RoHS compliant.

What is the lead time for C5503ALBR3-G74?

The standard lead time for C5503ALBR3-G74 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 79

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 10

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
10
$15.77
25
$15.73
50
$15.70
63
$15.66
125
$9.71
188
$7.67
250 +
$7.52

Tools/3D Models

Product Guides