C3922BA
BulginToggle Switches SPDT Toggle Switch ...
DESCRIPTION
The C3922BA is a metal toggle switch featuring an ON-OFF-ON circuit with momentary action on both sides and a 3mm contact gap. It is designed as an IP67 sealed panel mount version supplied complete with gaskets, providing reliable protection in harsh environments. The switch is rated up to 16A at 277Vac, 1 HP at 250Vac, and 7A at 72Vdc, with 6.3mm terminals and a mounting hole diameter of 12.2mm. The switch body accommodates double contact configuration with barrier options and includes a nickel-plated metal toggle plate. This sealed metal toggle switch is ideal for industrial control applications, marine equipment, and outdoor installations where moisture and dust ingress protection is essential.
Search Keywords: C3922BA
SPECIFICATIONS
IN STOCK: 219
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 26 Weeks
English
Chinese
Spanish
