DESCRIPTION
C3911BAAAA is a single pole metal toggle switch from the 3900 series featuring an ON-ON circuit configuration. It is rated at 10(4)A 250Vac T85 and offers UL/CSA ratings up to 16A 125/277Vac for non-ON-OFF circuits. The switch features a 17.5mm nickel-plated metal actuator (B type), 6.3 x 0.8mm terminals, and a 15/32" x 32TPI mounting thread with keyway. The sealed version provides IP67 panel protection when equipped with gaskets and is RoHS compliant. This toggle switch is suitable for industrial control panels and equipment requiring reliable switching with environmental sealing.
Search Keywords: C3911BAAAA
SPECIFICATIONS
IN STOCK: 1,415
Can Ship immediately
MOQ for In Stock Qty: 10
MOQ for out of Stock Qty: 10
Factory Lead-Time 18 Weeks
English
Chinese
Spanish
