C3910BAAAA
BulginIP67 sealed metal toggle switch rated for 16A at 250Vac with double pole configuration and 6.3mm terminals. ...
DESCRIPTION
C3910BAAAA is an IP67 sealed metal toggle switch designed for industrial and demanding applications requiring reliable switching performance. It features a double pole configuration with ratings up to 16A at 250Vac (EN05 approval), 6.3mm x 0.8mm terminals, and a 3mm contact gap, making it suitable for ON-OFF switching operations. The switch is supplied complete with gaskets and achieves panel seal to IP67 specification, with a body thread of 15/32" x 32TPI and keyway. It operates reliably across a temperature range up to 65°C and carries UL and CSA approvals for 20A at 125/277Vac on ON-OFF circuits. This sealed design with integrated diaphragm and O-ring seals makes it ideal for applications in harsh environments, control panels, and equipment requiring protection against moisture and contamination ingress.
Search Keywords: C3910BAAAA
SPECIFICATIONS
IN STOCK: 147
Can Ship immediately
Minimum Order Quantity: 5
English
Chinese
Spanish
