help desk software
C3902BA by bulgin
Image is representational - see mfr. specs

C3902BA

Bulgin

Switch Toggle ON (OFF) SPST Round Lever Quick Conn 16A 277VAC 72VDC 745.7VA Panel Mount with Threads ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

C3902BA is a single pole metal toggle switch featuring an ON-OFF circuit with momentary OFF function. This switch is part of the 3900 series and features a 17.5mm nickel-plated metal toggle actuator with a single pole body configuration. It offers ratings of 16(4)A at 250Vac T85 and UL/CSA ratings up to 20A at 125/277Vac for ON-OFF circuits. The switch features a 15/32" x 32TPI thread with keyway for secure panel mounting. RoHS compliant and suitable for applications requiring reliable momentary switching action in industrial and commercial environments.

Search Keywords: C3902BA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
C3902BA
Alias/AKA:
C3902BAAAA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250

IN STOCK: 448

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 10

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
10
$28.16
25
$28.09
50
$28.02
125
$27.95
250
$14.80
375
$10.41
500 +
$10.21

Tools/3D Models

Product Guides