help desk software
C3006CLAAA by bulgin

C3006CLAAA

Bulgin

Refrigerator Door Switch SPST Panel Mount ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

C3006CLAAA is a splashproof refrigerator door switch designed for momentary ON switching applications. This switch is rated at 65W with 25T85 5E4 classification and operates at 250Vac, with UL ratings of 0.3A at 250Vac and 0.2A at 125Vac. The 3006 series requires a minimum 3mm actuator stroke to the ON position to ensure proper switch action and rating. It is RoHS compliant and rated for 50,000 operations, making it suitable for reliable long-term use. Common applications include refrigerator door sensing and other appliance switching where splash resistance and momentary contact operation are required.

Search Keywords: C3006CLAAA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
C3006CLAAA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 9,500

Can Ship immediately

Minimum Order Quantity: 40

Price (USD)

Qty
Unit Price
40
$2.62
150
$2.56
300
$2.52
600
$2.47
1,000 +
$2.35

Tools/3D Models

Product Guides