help desk software
C1710ROAAA by bulgin

C1710ROAAA

Bulgin

C1710RO BLACK UNASSEMBLED ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The C1710ROAAA is a single-pole nylon toggle switch designed for general-purpose switching applications with an ON-ON circuit configuration. It is rated for 16A at 250Vac according to EN15 and T85 standards, with UL approval for 20A at 250Vac for single-pole applications. The switch features a 3mm contact gap and is available with round actuator options and multiple terminal choices including solder, PCB, and crimp terminals. It operates reliably across a temperature range up to 95°C and is suitable for industrial control panels, appliances, and equipment requiring robust switching with dual-position functionality.

Search Keywords: C1710ROAAA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
C1710ROAAA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 262

Can Ship immediately

Minimum Order Quantity: 30

Price (USD)

Qty
Unit Price
30
$4.22
1,000 +
$3.32

Tools/3D Models

Product Guides