help desk software
C1572ATAAA by bulgin
Image is representational - see mfr. specs

C1572ATAAA

Bulgin

Standard rocker switch with ON-OFF-ON switching function and 3mm contact gap for panel mounting applications. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

C1572ATAAA is a standard rocker switch from the 1550 series featuring an ON-OFF-ON switching function with momentary action on one side. It is rated for 16(4)A at 250Vac with T125 temperature rating and features a 3mm contact gap for reliable switching performance. The switch includes a Softline matt rocker style with an 'A' body configuration providing a panel cut-out of 27.2 x 22.3mm. It holds UL and CSA approvals with ratings of 16A 250Vac and is suitable for panel thicknesses from 0.75 to 3.3mm. Common applications include industrial equipment, appliances, and control panels where reliable switching with multiple positions is required.

Search Keywords: C1572ATAAA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
C1572ATAAA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
TN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000

IN STOCK: 940

Can Ship immediately

Minimum Order Quantity: 50

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
50
$5.678
100
$5.457
250
$5.011
500
$4.232
1,000
$4.210
3,000
$4.189
5,000 +
$4.168

Tools/3D Models

Product Guides