help desk software
C1571ABBB-M441 by bulgin
Image is representational - see mfr. specs

C1571ABBB-M441

Bulgin

Rocker Switches DPDT Rocker Switch w/ Barrier ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

C1571ABBB-M441 is an illuminated rocker switch from Bulgin's 5500 Lit Rocker Series, designed for panel mounting applications. This single contact switch features a black body and black rocker with a softline actuator style. The switch is rated for 16(4)A at 250Vac (T85/55) and 10(3)A at 250Vac (T100/55), with UL/CSA approvals for 15A at 250Vac. It offers splash resistant options and is suitable for applications requiring reliable switching with visual indication.

Search Keywords: C1571ABBBM441

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
C1571ABBB-M441
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
TN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Box

IN STOCK: 519

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$9.21
25
$8.75
50
$8.55
100
$8.42
250
$8.20
500
$8.09
1,000 +
$8.04

Tools/3D Models

Product Guides