help desk software
C1560XAAAD by bulgin
Image is representational - see mfr. specs

C1560XAAAD

Bulgin

C1560XAN T.BLACK 1 RED 1 INSERT EN0602A WHITE ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

C1560XAAAD is a 1350 series high-inrush rocker switch designed for demanding switching applications requiring positive break contact separation. The switch is rated for 150A inrush current to EN61058-1 and 16A 250Vac continuous operation, with double-pole switching configuration and a 3mm contact gap. It features push-on, solder, and PCB terminal options, with bezel size 'A' style measuring 30.2 x 25.0 mm, and includes a splashproof option for enhanced environmental protection. The 1350 series mechanism employs a plunger tube that positively separates contact welds formed at switch-on, ensuring reliable operation across 10,000 operations at T85 rating. This switch is ideal for industrial control panels, power distribution equipment, and applications requiring high inrush current handling with guaranteed contact separation.

Search Keywords: C1560XAAAD

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
C1560XAAAD
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 1,000

Can Ship immediately

Minimum Order Quantity: 40

Price (USD)

Qty
Unit Price
40
$3.54
150
$2.97
250
$2.80
550
$2.65
1,000 +
$2.22

Tools/3D Models

Product Guides