DESCRIPTION
C1560ARAAA is a 1350 series high-inrush rocker switch designed for demanding switching applications requiring positive break contact separation. It features a rated continuous current of 16A at 250Vac with an inrush capability of 150A to EN61058-1, and supports 20A at 28Vdc. The switch incorporates a double-pole configuration with a standard bezel size 'A' style (30.2 x 25.0 mm), push-on/solder/PCB terminal options, and a 3mm contact gap for reliable operation. It is UL and CSA certified (file E45221 and LR10990), operates at 85°C, and is RoHS compliant with a rated life of 10,000 operations at T85. This switch is ideal for industrial control panels, power distribution equipment, and appliances where high inrush current handling and positive contact separation are essential for safety and reliability.
Search Keywords: C1560ARAAA
SPECIFICATIONS
IN STOCK: 740
Can Ship immediately
Minimum Order Quantity: 50
English
Chinese
Spanish
