C1553PTNAB
BulginRocker Switches C1553PTY T.BLACK RED LENS 230V ...
DESCRIPTION
C1553PTNAB is a double pole ON-OFF illuminated rocker switch from the 1550 series, featuring a lit window matt softline rocker design with BioCote antimicrobial additive. It is rated at 16(4)A 250Vac with T125 temperature rating and carries UL/CSA approvals for 16A 250Vac operation. The switch features solder terminals and an 'A' style panel cut-out of 27.2 x 22.3mm, with a 3mm contact gap and terminal spacing of 10.2mm between centres. It supports panel thicknesses from 0.75 to 3.3mm and includes splash resistant options. This switch is ideal for applications requiring antimicrobial protection and reliable switching performance in industrial and commercial equipment.
Search Keywords: C1553PTNAB
SPECIFICATIONS
IN STOCK: 196
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 18 Weeks
English
Chinese
Spanish
