help desk software
C1553PBNAW by bulgin
Image is representational - see mfr. specs

C1553PBNAW

Bulgin

Rocker Switches C1553PBY T.BLACK RED LENS 230V ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

C1553PBNAW is a double pole ON-OFF illuminated rocker switch from the 1550 series, featuring a lit window with matt finish and BioCote antimicrobial additive. It is rated at 16(4)A 250Vac with T125 temperature rating and carries UL/CSA approvals for 16A 250Vac operation. The switch features a 3mm contact gap, 6.3 x 0.8mm push-on terminals, and fits panel cut-out style 'A' measuring 27.2 x 22.3mm with panel thickness compatibility of 0.75 to 3.3mm. Terminal spacing between poles is 10.2mm between centres. This switch is ideal for applications requiring antimicrobial protection and splash resistance, commonly used in medical equipment, food processing, and industrial control panels.

Search Keywords: C1553PBNAW

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
C1553PBNAW
Unit of Measure:
Per Each
RoHS:
Yes
COO:
TN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000

IN STOCK: 307

Can Ship immediately

Minimum Order Quantity: 50

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
50
$2.73
100
$2.22
250
$2.12
500
$2.06
1,000
$1.95
3,000
$1.89
5,000
$1.84
8,000 +
$1.82

Tools/3D Models

Product Guides