help desk software
C1553ALNBD by bulgin
Image is representational - see mfr. specs

C1553ALNBD

Bulgin

C1553AL T.BLACK 1 GREEN 230v EN0602A BLACK ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

C1553ALNBD is a standard rocker switch from the 1550 series designed for ON-OFF switching applications. It features 4.8 x 0.8mm push-on terminals (L type) and an A-style body with a panel cut-out of 27.2 x 22.3mm. The switch is rated at 16(4)A 250Vac with T125 temperature rating and carries UL/CSA approvals (UL file E45221, CSA file LR10990). The illuminated rocker design with matt or gloss finish options makes it suitable for control panels and equipment requiring visual status indication. Common applications include industrial equipment, appliances, and instrumentation where reliable switching with visual feedback is required.

Search Keywords: C1553ALNBD

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
C1553ALNBD
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 2,000

Can Ship immediately

Minimum Order Quantity: 60

Price (USD)

Qty
Unit Price
60
$2.25
200
$1.95
400
$1.84
800
$1.76
1,000 +
$1.67

Tools/3D Models

Product Guides