help desk software
C1500XAAAG by bulgin

C1500XAAAG

Bulgin

C1500XAY T.BLACK 1 GREEN 4 EN0720 W ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

C1500XAAAG is a standard non-illuminated single pole rocker switch from the 1500 series, designed for panel mounting applications. It features a 16(4)A 250Vac T125 rating with a 150A inrush capability and ON-OFF switching function. The switch utilizes a monoray rocker style with matt black body and black rocker color, and requires a panel cut-out of 27.3 x 12.3mm (A style). It is UL and CSA approved for 16A non-inductive 250Vac operation with an operating temperature rating of 85°C. Common applications include industrial equipment, appliances, and control panels where reliable switching performance is required.

Search Keywords: C1500XAAAG

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
C1500XAAAG
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 985

Can Ship immediately

Minimum Order Quantity: 75

Price (USD)

Qty
Unit Price
75
$1.16
350
$1.15
650
$1.12
1,000 +
$1.05

Tools/3D Models

Product Guides