C1500VTAAP by bulgin
Bulgin Authorized Distributor

C1500VTAAP

Non-illuminated single pole rocker switch from the 1500 series with curved matt rocker and 16(4)A 250Vac rating. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

C1500VTAAP is a standard non-illuminated single pole rocker switch from the 1500 series designed for general switching applications. It features a curved matt rocker style (V) with an 'A' style panel cut-out measuring 27.3 x 12.3mm and is rated at 16(4)A 250Vac T125. The switch has a 3mm contact gap and is UL/CSA certified at 16A Non Ind 250Vac with UL 85°C rating (file E45221, CSA file LR10990). It also supports 10A 14Vdc operation and is RoHS compliant. This rocker switch is suitable for equipment control panels and appliances requiring reliable ON-OFF switching functionality.

Search Keywords: C1500VTAAP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
C1500VTAAP
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is C1500VTAAP discontinued?

Yes, C1500VTAAP from Bulgin is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is C1500VTAAP RoHS compliant?

Yes, C1500VTAAP is RoHS compliant.

What is the lead time for C1500VTAAP?

The standard lead time for C1500VTAAP is approximately 18 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 12,000

Can Ship immediately

Minimum Order Quantity: 100

Price (USD)

Qty
Unit Price
100
$1.14
350
$1.13
650
$1.10
1,000 +
$1.03

Tools/3D Models

Product Guides