DESCRIPTION
C1353PBBA3 is a high inrush rocker switch from Bulgin's 1350 series, designed for applications requiring reliable switching with high inrush current capability. It features a rating of 16(4)A at 250Vac with T85 temperature rating and is rated for 10,000 operations (1E4). The switch incorporates a lit window matt rocker (P) with splash resistant softline body (B) and black body color. The 1350 series mechanism ensures contact welds formed at switch-on are positively separated by the plunger tube acting directly on the step in the moving contact, providing 150A inrush capability to EN61058-1. This switch is ideal for industrial equipment, appliances, and other applications where high inrush currents are present during startup.
Search Keywords: C1353PBBA3
SPECIFICATIONS
IN STOCK: 440
Can Ship immediately
MOQ for In Stock Qty: 10
MOQ for out of Stock Qty: 10
Factory Lead-Time 18 Weeks
English
Chinese
Spanish
