help desk software
C1350AAAAA by bulgin
Image is representational - see mfr. specs

C1350AAAAA

Bulgin

Rocker Switches C1350AAN T.BLACK ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

C1350AAAAA is a high inrush rocker switch from Bulgin's 1350 series, designed for reliable switching in demanding applications. It features a 150A inrush rating and is rated at 72 Vdc 7A, with double contact configuration and a choice of switching circuits including 3 position options. The switch offers push-on, solder, and PCB terminal options with panel cut-out dimensions of 27.2 x 22.3mm for 'A' style bezels. The 1350 series mechanism ensures contact welds formed at switch-on are positively separated by the plunger tube acting directly on the moving contact. Common applications include industrial equipment and appliances requiring high inrush current handling capability.

Search Keywords: C1350AAAAA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
C1350AAAAA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 110,917

Can Ship immediately

Minimum Order Quantity: 55

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
55
$2.69
100
$2.21
250
$2.12
500
$2.06
1,000
$1.98
2,500
$1.94
5,000
$1.91
7,500 +
$1.85

Tools/3D Models

Product Guides