C1300ARBB-602AW-B
BulginHigh inrush rocker switch with 150A inrush rating and non-illuminated design for panel mounting applications. ...
DESCRIPTION
C1300ARBB-602AW-B is a high inrush rocker switch from the 1300 series, designed for panel mounting applications requiring robust switching capabilities. It features a 150A inrush rating to EN61058-1 and is rated at 16(6)A 250Vac T125 5E4 with 50,000 operations lifecycle. The switch utilizes a standard rocker design with panel cut-out style 'A' measuring 27.3 x 12.3mm, and includes a black body with white legend printing. This non-illuminated switch is suitable for industrial and commercial equipment where reliable high inrush current handling is required.
Search Keywords: C1300ARBB602AWB
SPECIFICATIONS
IN STOCK: 0
Minimum Order Quantity: 5
Factory Lead-Time 21 Weeks
English
Chinese
Spanish
