help desk software
C0430ATNAC by bulgin

C0430ATNAC

Bulgin

C0430ATY T.BLACK 1 GREEN 230V ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

C0430ATNAC is an indicator light assembly featuring neon or filament lamp illumination, designed to match 8500, 8600, R13, 1500, 1550, 5500, 8300, and 7000 series switches. The product is available with multiple lens color options (red, amber, green, or clear for neon; red, amber, or green for filament lamps) and supports various voltage ratings including 100/130V (marked 110V) and 200/250V (marked 230V) for neon types, or 6V, 12/14V, and 24/28V for filament lamp types. The indicator light features a bezel size of approximately 6.7 to 16.3 mm diameter with H 4.8 terminal configuration and snap-fixing capability in panels up to 3.0 mm thickness. This product is commonly used in industrial control panels, switchboards, and equipment requiring visual status indication with standardized switch compatibility.

Search Keywords: C0430ATNAC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
C0430ATNAC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8531200040
COO:
TN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000

IN STOCK: 861

Can Ship immediately

Minimum Order Quantity: 65

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
65
$1.61
100
$1.51
250
$1.47
500
$1.44
1,000
$1.41
3,000
$1.36
5,000 +
$1.34

Tools/3D Models

Product Guides