help desk software
C0430ABNAD by bulgin
Image is representational - see mfr. specs

C0430ABNAD

Bulgin

C0430ABY T.BLACK 1 RED 230V ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

C0430ABNAD is a sealed indicator light designed for panel-mount applications with flexible illumination options. It supports neon and filament lamp configurations with multiple color choices including red, amber, green, blue, and clear lenses. The product is available in various voltage ratings: 125V and 250V for neon operation, 6V, 12V/14V, and 24V/28V for filament lamps, as well as 6Vdc, 12Vdc, and 24Vdc LED options with integrated resistors. Terminal configurations include L, K, H, and C sizes (2.8mm to 6.3mm) to accommodate different panel thicknesses and mounting requirements. This versatile indicator light is commonly used in industrial control panels, instrumentation, and equipment status indication where reliable visual feedback is essential.

Search Keywords: C0430ABNAD

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
C0430ABNAD
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 1,989

Can Ship immediately

Minimum Order Quantity: 70

Price (USD)

Qty
Unit Price
70
$2.04
200
$2.01
400
$1.98
750
$1.94
1,000 +
$1.90

Tools/3D Models

Product Guides