C0276AANAI by bulgin
Bulgin Authorized Distributor

C0276AANAI

LED Panel Mount Indicators ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

C0276AANAI is a panel mounting LED indicator light designed for applications requiring visual status indication. It features an amber lens with neon illumination option (250V Neon based on code "3"), a stainless steel body, and polycarbonate lens rated UL94V-0. The indicator provides IP67 front panel sealing to EN60529:1992+A2:2013, making it suitable for harsh environments. Operating temperature range spans from -40°C to +80°C with storage temperature from -40°C to +85°C. The M12 x 1.25-6g thread size allows secure panel mounting with tightening torque of 0.5Nm to 0.9Nm, and the unit is RoHS compliant.

Search Keywords: C0276AANAI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
C0276AANAI
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is C0276AANAI discontinued?

Yes, C0276AANAI from Bulgin is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is C0276AANAI RoHS compliant?

Yes, C0276AANAI is RoHS compliant.

What is the lead time for C0276AANAI?

The standard lead time for C0276AANAI is approximately 18 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 14,228

Can Ship immediately

Minimum Order Quantity: 250

Price (USD)

Qty
Unit Price
250
$0.8766
500
$0.8373
1,000
$0.8014
2,500
$0.7685
5,000
$0.7480
7,500
$0.7461
10,000 +
$0.7382

Tools/3D Models

Product Guides