help desk software
C0276AANAB by bulgin
Image is representational - see mfr. specs

C0276AANAB

Bulgin

LAMP PNL MNT ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

C0276AANAB is a panel mounting LED indicator light designed for applications requiring visual status indication. It features an amber lens with neon illumination rated for 250V operation, housed in a stainless steel body with a polycarbonate lens rated UL94V-0. The indicator is sealed to IP67 protection classification per EN60529:1992+A2:2013, making it suitable for harsh environments. Key specifications include an M12 x 1.25-6g thread size, operating temperature range of -40°C to +80°C, and tightening torque of 0.5Nm to 0.9Nm. This indicator is ideal for industrial control panels, machinery, and equipment where reliable visual indication and environmental sealing are required.

Search Keywords: C0276AANAB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
C0276AANAB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
TN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500

IN STOCK: 2,745

Can Ship immediately

Minimum Order Quantity: 70

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
70
$2.47
100
$2.00
250
$1.91
500
$1.85
1,000
$1.49
2,500
$1.45
5,000
$1.43
7,500 +
$1.41

Tools/3D Models

Product Guides