PX0695/10/63
Bulgin LimitedPower Outlet Connector
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
IEC Connector Snap Fit To Panel Outlet PX0695 Series 1mm Panel Black 6.3mm Tab Termination EN60 320-2-2 Standard Sheet F Class I
Search Keywords: PX06951063
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin Limited
Part No:
PX0695/10/63
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85366990
COO:
TN
ECCN:
EAR99
Supplier Standard Pack:
200
Type:
Unfiltered
Body Orientation:
Straight
Mounting:
Snap-In
Gender:
F
Number of Contacts:
3
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 70 °C
IN STOCK: 0
Minimum Order Quantity: 10
Factory Lead-Time 18 Weeks
Qty
Unit Price
10
$3.88
50
$3.16
200
$3.01
400
$2.89
600
$2.77
1,000
$2.76
2,600
$2.62
5,000
+
$2.59
English
Chinese
Spanish
