PX0596/48
Bulgin LimitedConn Power M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
IEC Connector Flange Mount C20 Inlet PX0596 Series 4.8mm Tab Termination EN60 320-1 Standard Sheet C20 Class I
Search Keywords: PX059648
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin Limited
Part No:
PX0596/48
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85366990
COO:
TN
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Power
Body Orientation:
Straight
Gender:
M
Mounting:
Panel Mount
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
16 A
Operating Temperature:
-40 to 70 °C
IN STOCK: 0
Minimum Order Quantity: 5
Factory Lead-Time 18 Weeks
Qty
Unit Price
5
$4.96
50
$4.03
100
$3.85
300
$3.69
500
$3.53
1,000
$3.44
2,500
$3.35
5,000
+
$3.30
English
Chinese
Spanish
