help desk software
MPI002/TE/WH/24 by bulgin limited

MPI002/TE/WH/24

Bulgin Limited

Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Screw Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Stainless Steel Vandal Resistant Illuminated IP66 Push Button Switch MPI002 Series 24V White LED Ring Screw Termination

Search Keywords: MPI002TEWH24

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin Limited
Part No:
MPI002/TE/WH/24
RoHS:
Yes
HTS:
85365080
COO:
TN
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Mounting:
Panel Mount13759
Pole Throw Configuration:
SPST13761
Bushing Type:
Threaded13741
Switch Configuration:
N.O.13768
Contact Rating @ Voltage:
0.0513752A@24VDC
Actuator Style:
Flush Round Button13737
Illumination:
White,LED
Terminal Type:
Screw13770
Body Orientation:
Straight13740
Dimension:
22mm x 25.7mm x 32.513763mm

IN STOCK: 0

MOQ for out of Stock Qty: 8

Factory Lead-Time 18 Weeks

Qty
Unit Price
8
$59.40
15
$47.52
23
$43.39
30 +
$42.52

Tools/3D Models

Product Guides