help desk software
MP0045/1D1BL012 by bulgin limited
Image is representational - see mfr. specs

MP0045/1D1BL012

Bulgin Limited

Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC Momentary Contact Solder Tag Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC Momentary Contact Solder Tag Panel Mount

Search Keywords: MP00451D1BL012

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin Limited
Part No:
MP0045/1D1BL012
Unit of Measure:
Per Each
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
3A@250 VAC
Actuator Style:
Flush Round Button
Illumination:
Blue,LED
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
21.9 x 38.5 mm

IN STOCK: 55

Can Ship immediately

Minimum Order Quantity: 3

Factory Lead-Time 12 Weeks

Qty
Unit Price
3
$36.56
5
$32.62
10
$32.54
40
$30.29
80
$29.05
120
$28.98
280 +
$27.91

Tools/3D Models

Product Guides