MP0027/3
Bulgin LimitedSwitch Push Button SP Round Button 5A 250VAC 28VDC Momentary Contact Solder Tag Panel Mount
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Stainless Steel Domed Vandal Resistant Push Button Switch S.P.C.O. Momentary Action (Microswitch) 27.8mm Diameter
Search Keywords: MP00273
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin Limited
Part No:
MP0027/3
RoHS:
Yes
HTS:
85365011
COO:
TN
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N/A
Contact Rating @ Voltage:
5A@250 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
37 x 37 x 29 mm
IN STOCK: 0
MOQ for out of Stock Qty: 7
Factory Lead-Time 18 Weeks
Qty
Unit Price
7
$43.98
13
$35.52
19
$34.03
25
+
$33.35
English
Chinese
Spanish
